Thyristor SI Digital to Analog Converter 270 Volt 30 Amp 3 Pin TO-220 Modified

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$5.39 ea

384 ship on Aug. 27


  • Jameco Part no.: 1761733
  • Manufacturer: Littelfuse
  • Manufacturer no.: P3203ABL
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.69
100+ $4.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Thyristor Surge Protection Devices 270 Volt 25A 3-Pin TO-220 Modified Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220 Modified
TypeSIDAC
Maximum Holding Current150mA
Peak On-State Voltage8V
Rated Average On-State Current2.2A
Repetitive Peak Forward Blocking Voltage270V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage270V
Surge Current Rating30A
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyP3203AB
Product Width4.78mm(Max)
Product Height9.53mm(Max)
Product Length10.42mm(Max)
Product TypeThyristor


Report a problem
Suggest a product