Thyristor TRIAC 600 Volt 260A 3-Pin(3+Tab) TO-220AB

STMicroelectronics
BTB24-600BRG
You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$1.89 ea

185 ship on Jul. 1


  • Jameco Part no.: 1385037
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTB24-600BRG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.89
100+ $1.59
200+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Thyristor TRIAC 600 Volt 260A 3-Pin(3+Tab) TO-220AB


TRIAC,HIGH CURRENT,80MA,1.55V, BTB24-600BRG,TO-220-3,3PIN

Report a problem
Suggest a product
Specification Value
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)25
Number of Terminals3
Supplier PackageTO-220AB
Terminal FinishTIN
TRIAC Type4 QUADRANT LOGIC LEVEL TRIAC
Case ConnectionMAIN TERMINAL 2
ConfigurationSINGLE
JESD-30 CodeR-PSFM-T3
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Lead FreeYES
Peak Reflow Temperature (Cel)245
JESD-97 Codee3


Report a problem
Suggest a product