Standard Regulator 5 Volt 0.5 Amp 3 Pin 3+ Tab TO-220fp Tube

STMicroelectronics
L78M05CP
You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.75 ea

2,988 ship on Jun. 20


  • Jameco Part no.: 1389919
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L78M05CP
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $0.75
200+ $0.63
400+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Standard Regulator Position 5 Volt 0.5A 3-Pin(3+Tab) TO-220FP

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220FP
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.5A
Maximum Quiescent Current6mA
Number of Outputs1
Junction to Ambient60C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL78M05C
Product Height9.3mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product