IC Q6035P5Triac Thyristor 600 Volt 35 Amp TO-3 FastPak

You may also like:
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$7.95 ea

288 ship on Sep. 16


  • Jameco Part no.: 220521
  • Manufacturer: Major Brands
  • Manufacturer no.: Q6035P5
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Gated Triac 600V 35A TO-3 Fastpak

The triac may be gate triggered from a blocking to conduction state for either polarity of applied voltage and is designed for AC switching and phase control applications such as speed and temperature modulation controls, lighting controls, and static switching relays. The triggering sugnal is normally applied between the gate and MT1.

Features

  • Electrically-isolated packages
  • Glass-passivated junctions


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product