600 VOLT 35 AMP TO-65 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

You may also like:
T106D1 T106D1
C106B1 C106B1
1N5821RL 1N5821RL
2N5060 2N5060
2N6507 2N6507
2N6027 2N6027

$5.95 ea

185 ship on Jun. 24


  • Jameco Part no.: 14859
  • Manufacturer: Major Brands
  • Manufacturer no.: C38M
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

DIODE, C38M, SILICON CONTROLLED RECTIFIER, 35A, 600V, TO-65


Specifications:

  • Surge Current Rating: 3500 A
  • Repetitive Peak Reverse Voltage: 1400 V
  • Repetitive Peak Forward Blocking Voltage: 1400 V
  • Rated Average On-State Current: 250 A
  • Operating Junction Temperature: -40°C to 125°C
  • Operating Temperature: -40°C to 125°C
  • Maximum Gate Trigger Voltage: 3 VDC
  • Maximum Gate Trigger Current: 150 mA


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-65
Rating600 PRV, 35A (2N3899)


Report a problem
Suggest a product