Standard Regulator 9 Volt 0.14 Amp 3 Pin TO-92 Box

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.35 ea

194 ship on Jun. 19

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 192225
  • Manufacturer: Major Brands
  • Manufacturer no.: 78L09ACZ
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.13

Request a Large Quantity Quote

9V 3-pin Positive Voltage Regulator

Features

  • Packaging: TO-92
  • Input Voltage: 10.7V to 35V
  • Output Voltage: 9V
  • Current: 100mA



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy5%
    FunctionStandard
    Line Regulation200mV
    Load Regulation90mV
    Minimum Input Voltage10.7V
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current0.14A(Typ)
    Maximum Power Dissipation750mW
    Maximum Quiescent Current5.5mA
    Number of Outputs1
    Typical Quiescent Current2mA
    Junction to Ambient230C/W(Typ)
    Junction to Case60C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width4.19mm(Max)
    FamilyLM78L09
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeRegulator


    Report a problem
    Suggest a product