Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell
2TL1-5
You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$30.09 ea

11 ship on Jun. 24


  • Jameco Part no.: 1817549
  • Manufacturer: Honeywell
  • Manufacturer no.: 2TL1-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $30.09
10+ $27.29
100+ $25.39

Request a Large Quantity Quote

TL SERIES TOGGLE SWITCH


MS24524-31

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-ON
Maximum Current Rating (A)18
Voltage Rating (DC)28
TypeStandard
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Actuator Length (inch)1.05
Maximum AC Voltage Rating230V
Maximum DC Voltage Rating250V
FamilyTL
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product