Standard Toggle Switch ON-OFF Single Pole Single Throw SPST Lever Screw 15A 250VAC Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$2.75 ea

106 ship on Jun. 17
450 ship on Jul. 19


  • Jameco Part no.: 318027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28A-06
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Includes ON/OFF label tab
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 2
  • M3 screw terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)15
TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Termination StyleM3 Screws
Number of Pins2
Length (inch)1.33
Width (inch)0.75
Depth (inch)0.75
Height (inch)0.37
Actuator Length (inch)0.69
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
FamilyR13-25
Actuator MaterialPlastic/Acrylonitrile Butadiene Styrene
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product