Violet Water Clear LED T1-3/4

You may also like:
5WUV4-Y-T 5WUV4-Y-T
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
C512A-WNN-B0-WM4-28 C512A-WNN-B0-WM4-28
QLMP-LB98 QLMP-LB98
LL-50ABD2E-017 LL-50ABD2E-017

$0.99 ea

Price Reduced

458 ship on Jun. 17


  • Jameco Part no.: 2129625
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LDUV3333
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69

Request a Large Quantity Quote

Ultraviolet Water Clear 5mm LED

Features

  • Emitting color: Purple/violet/ultraviolet
  • Lens: Water Clear
  • LED size: T1-¾ (5mm)
  • Diameter: 5.9 mm
  • LED body height: 0.29"
  • Lead length: 1.02"
  • Typical Vf: 3.5 V
  • Peak Wavelength(nm): 400

    Report a problem
    Suggest a product
  • Specification Value
    ColorPurple
    Lens TypeWater Clear
    T-codeT-1 3/4
    Size (mm)5
    Mounting FeatureRADIAL MOUNT
    Peak Wavelength (nm)400
    Luminous Intensity (mcd)450
    Viewing Angle (deg)20
    Continuous Forward Current-Max (mA)30
    Lead Space (mm)2.54
    LED Height (mm)8.6
    Number of Terminals2
    ShapeROUND
    Visible LED TypeSINGLE COLOR LED
    Additional FeatureULTRAVIOLET
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-20


    Report a problem
    Suggest a product