1 Meg Ohm 16mm Metal Shaft Audio Taper Potentiometer with DPDT Switch PC Mount

You may also like:
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K

$3.95 ea

Clearance

26 ship on Jun. 20


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95

Request a Large Quantity Quote

1 Meg Ohm 16mm Metal Shaft Audio Taper Potentiometer with DPDT Switch

Specifications

  • Termination Style: PC Pin
  • Number of Gangs: 1 Gang
  • Resistance: 1 M Ohms
  • Taper: Audio
  • Mounting Style: Panel Mount
  • Power Rating: 200 mW
  • Tolerance: 20%
  • Element Type: Carbon
  • Number of Turns: 1 Turn
  • Shaft Type: Round
  • Type: Rotary
  • Switch Type: Switch
  • Shaft Diameter: 0.25"
  • Shaft Length: 0.33"


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16BF
TaperAudio
Resistance (Ohms)1000000
Tolerance (%)20
Power Rating0.1 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
MountingPanel Mount
Shaft Length.335
Termination StyleSolderable Lug
Shaft Diameter (mm)6.35


Report a problem
Suggest a product