2 Watt 100k Ohm Potentiometer 6.35mm Shaft

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$9.95 ea

3 ship on Jun. 17


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $9.49
50+ $8.95

Request a Large Quantity Quote

2W 22mm 100k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft Length: 0.875 in
  • 2W @ 70°C ambient
  • Non-rotational key, slotted shaft
  • Max Panel Thickness 0.25 in
  • Operating Temperature: -55°C to 120°C
  • Mounting Hole: 0.375 in
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV4N
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating2 W
Resistive Element MaterialCermet
Voltage Rating500 V
Number of Turns1
TypeRotary Metal
TechnologyCermet
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)120
MountingPanel Mount
PackagingBulk
Width (mm)33.33
Height (mm)14.29
Length (mm)33.33
Shaft Length.875
Termination StyleSolderable Lug
Diameter (mm)33.33
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product