12 Volt DC Motor 6468 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.49 ea

Clearance

119 ship on Aug. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2217810
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: JD5B-2655W-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

12 Volt DC Motor 6468 RPM

Specifications

  • Nominal voltage: 12 VDC
  • Voltage range: 1 - 18 VDC
  • Speed @ max. efficiency: 6468 RPM
  • Current @ max. efficiency: 0.93 Amps
  • Torque @ max. efficiency: 122.8 g-cm
  • Efficiency: 74
  • Terminal type: 0.11/solder
  • Shaft diameter: 0.09"
  • Shaft length: 0.33"/0.22"
  • Size: 1.18" diameter x 1.83" depth
  • Built-In Varistor and Capacitor

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Current @ Max. Efficiency (A)0.19
    Speed @ Max. Efficiency (RPM)7200
    Torque @ Max. Efficiency (g-cm)928
    Efficiency74
    Terminal Type2.8mm/solder
    Shaft Diameter (inch)0.090
    Shaft Length (inch)0.326
    CategoryDC Motors
    FamilyJD5B
    Pin_Count2
    Product Height27.8mm
    Product Length65.0mm
    Product TypePower Misc
    Product Width27.8mm


    Report a problem
    Suggest a product