8 Position 2 Row Pin Header Gold Flash 2.54mm

You may also like:
7000-2X40SG-R 7000-2X40SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X20SG 7000-2X20SG
7000-2X3SG 7000-2X3SG

$0.35 ea

Clearance

11,460 ship on Mar. 25


  • Jameco Part no.: 2135312
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: FCN-724P008
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

8 Position 2 Row Pin Header

Specifications

  • Dual row straight vertical male pin header
  • Row: 2
  • Pins: 8
  • 4 pins per row
  • 0.025" square posts
  • Gold over tin, tin solder contacts
  • 0.1" spacing


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts48
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing MaterialThermoplastic
Number of Rows2
Maximum Current Rating1A
Maximum Voltage Rating125V
Pitch3.5mm
Termination MethodSMD


Report a problem
Suggest a product