Toggle Switch ON-ON Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$4.95 ea

101 ship on Jun. 17


  • Jameco Part no.: 318043
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-28B-01
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59
500+ $3.29

Request a Large Quantity Quote

Standard Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 15A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.33"L x 0.75"W x 0.75"D
  • Number of pins: 6
  • 0.250" quick connect terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)15
    TypeStandard
    Voltage Rating (AC)125
    Actuator TypeBat Lever
    ColorBlack
    Color - Actuator/CapChrome w/ Legend Plate
    Number of Positions2
    Mounting StylePanel, Rear
    Termination Style.25" Quick Connect
    Number of Pins6
    Length (inch)1.33
    Width (inch)0.75
    Depth (inch)0.75
    Height (inch)0.37
    Actuator Length (inch)0.69
    FeaturesKeyway, Legend Plate
    Maximum AC Voltage Rating250V
    FamilyR13-25
    Actuator MaterialPlastic/Acrylonitrile Butadiene Styrene
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1500VAC
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm
    Thread SizeM12x0.75


    Report a problem
    Suggest a product