Standard Toggle Switch Single Pole Single Throw SPST ON-OFF Solder 125VAC 4A 1/2 Inch Mounting

You may also like:
KN3-2 KN3-2
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
R13-28B-01 R13-28B-01

$1.95 ea

30 ship on Aug. 22
270 ship on Sep. 6


  • Jameco Part no.: 76241
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-1401
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: 4A @ 125VAC / 2A @ 250VAC
  • Dimensions: 1.0"L x 0.56"W x 0.52"D
  • Number of pins: 2
  • Solder tab terminals (0.18"W)
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)4
Product TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Termination Style0.18" Tabs
Number of Pins2
Length (inch)1
Width (inch)0.55
Depth (inch)0.54
Height (inch)0.4
Actuator Length (inch)0.53
Lead Spacing B (inch)0.28
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Thread SizeM12x0.75


Report a problem
Suggest a product