Switch Toggle Single Pole Double Throw ON-None-ON R/A PC Potted Base [email protected] VAC/DC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.95 ea

4,014 ship on Aug. 26


  • Jameco Part no.: 2181642
  • Manufacturer: C&K
  • Manufacturer no.: 7101MD9ABI
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

SPDT Toggle Switch

Specifications

  • Rating: 0.4 V @ 20 VAC/DC
  • Switch configuration: ON-NONE-ON
  • Terminal Type: PC Pins
  • Potted base


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
Product TypeMiniature
Voltage Rating (AC)120
Power Rating (VA)0.4
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA
Termination StylePC terminal
Number of Pins5
Length (inch)0.27
Width (inch)0.5
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.2
Lead Spacing A (inch)0.5
Lead Spacing B (inch)0.185
Body OrientationRight Angle
Bushing TypeUnthreaded
Seal DescriptionEpoxy
Seal LocationTerminals


Report a problem
Suggest a product