Power Transformer [email protected] 117VAC Lugs

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$29.95 ea

42 ship on Aug. 26


  • Jameco Part no.: 221365
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTR-22404
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95
100+ $24.25

Request a Large Quantity Quote

Power Transformer

Power transformers have both single and dual-voltage input and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Specifications:
  • Type: Single Phase Transformer
  • Output Capacity: 96 VA
  • Primary Rating Voltage: 117V
  • Secondary Rating Voltage: P1=12V, P2=24V
  • Secondary Rating Current: P1=4A, P2=4A
  • Frequency: 50/60Hz
  • Time Rating: Continuous
  • Isolation Resistance: Above 500VDC 100MΩ
  • Isolation Strength: 1500VAC 50Hz P-S in 1 minute
  • Temperature Rise: Under 70° Resisting Method
  • Voltage Variation: Under 10%
  • Voltage Deviation: Under ±5%


    Report a problem
    Suggest a product
  • Specification Value
    Product TypePower Transformer
    Primary Side Voltage117 VAC
    Secondary Side Voltage12 V, 24 V
    Power Rating96 VA
    Current Rating4 A
    Termination StyleSolder Tab
    Mounting StyleChassis
    Length (mm)116.84
    Width (mm)76.2
    Height (mm)0
    Primary Frequency50Hz to 60Hz


    Report a problem
    Suggest a product