Toggle Switch Full Single Pole Single Throw SPST ON-OFF 6.0 Inch Wire 125VAC 6A 1/2 Inch Mounting

You may also like:
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KN3-2 KN3-2
R13-28B-01 R13-28B-01

$1.95 ea

417 ship on Aug. 21
900 ship on Sep. 27


  • Jameco Part no.: 76232
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KNS-1 W/6" LEAD
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.55
500+ $1.29
1000+ $0.99

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST
  • Switch function: ON-OFF
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC / 10A @ 12VDC
  • Dimensions: 1.0"L x 0.53"W x 0.51"D
  • Number of pins: 2
  • 6" lead terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)6
Voltage Rating (DC)12
Product TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Termination StyleWires
Number of Pins2
Length (inch)1.02
Width (inch)0.54
Depth (inch)0.52
Height (inch)0.41
Actuator Length (inch)0.37
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Thread SizeM12x0.75


Report a problem
Suggest a product