Toggle Switch Subminiature Single Pole Double Throw ON-ON PCB Mount 0.4VA Max

You may also like:
A123S1D9AB A123S1D9AB
1TL1-7 1TL1-7
108-1MD2T2B3M1QE 108-1MD2T2B3M1QE
108-2MD1T1B1M1QE 108-2MD1T1B1M1QE
35-750 35-750
B29AP-GA B29AP-GA

$1.95 ea

2,159 ship on Nov. 19


  • Jameco Part no.: 106067
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SWP124
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Subminiature Toggle Switch SPDT ON-ON

Features:

  • Contact form: SPDT
  • Switch function: ON-ON
  • Contact rating: 0.4VA max.
  • Dimensions: 0.25"L x 0.33"W x 0.40"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
TypeSub-Miniature
Power Rating (VA)0.4
Actuator TypeRound Lever
Mounting StylePanel Mount
Termination StyleQuick Connect
Length (inch)0.75
Depth (inch)0.75
Height (inch)1.33
Actuator Length (inch)0.69
Maximum AC Voltage Rating250V
FamilyR13-28
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12


Report a problem
Suggest a product