Toggle Switch DPDT ON-OFF-ON M3 Screw
20 A @ 125VAC/10 A @ 250VAC

You may also like:
R13-28A-01-R R13-28A-01-R
SWM-127 SWM-127
R13-28B-01 R13-28B-01
R13-25A2-01P R13-25A2-01P
R13-25E1-05P R13-25E1-05P
R13-25B1-05P R13-25B1-05P

$4.95 ea

133 ship on Nov. 19
Lead time 1 week


  • Jameco Part no.: 2265959
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: L603T3B3H2
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Toggle Switch DPDT ON-OFF-ON M3 Screw 20 A @ 125VAC/10 A @ 250VAC


Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: L603T3B3H2
  • Contact Form: DPDT ON-OFF-ON
  • Contact Rating: 20 A @ 125VAC / 10 A @ 250VAC
  • Dimensions: 1.20'' L x 0.72'' W x 0.76'' H
  • Number of Pins: 6
  • Termination: M3 Screw Terminals
  • Lever: Round
  • Mounting Hole: 0.456''


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)20
TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Termination StyleM3 Screws
Number of Pins6
Length (inch)1.24
Width (inch)0.73
Depth (inch)0.75
Height (inch)0.43
Actuator Length (inch)0.66
FeaturesKeyway
Actuator MaterialZinc Alloy
Base MaterialBakelite
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance200MOhm
Thread SizeM12x1


Report a problem
Suggest a product