Rocker Switch On Off On Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
GRS-4012-0050 GRS-4012-0050
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02

$1.09 ea

313 ship on Aug. 23


  • Jameco Part no.: 316072
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66D-02
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: SPDT ON-OFF-ON
  • Contact rating: 16A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.47"D
  • Number of pins: 3
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)16
    TypeRocker
    Voltage Rating (AC)125
    Power Rating (VA)2000
    Power Rating (W)2000
    Actuator TypeRocker
    ColorBlack
    Color - Actuator/CapBlack
    Illumination Typenone
    Number of Positions3
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins3
    IP Ratingnone
    UL Flammability Code94V-2
    Length (inch)0.826
    Width (inch)0.59
    Depth (inch)0.464
    Height (inch)0.822
    Actuator Length (inch)0.157
    FamilyR13-66
    Maximum Current Rating[email protected]
    Dielectric Strength1500VAC
    Body OrientationStraight
    Maximum Contact Resistance50mOhm
    Minimum Insulation Resistance100MOhm


    Report a problem
    Suggest a product