Capacitor 0.1 uF 250 Volt PLYE 10% 10.3 X 5.8 X 8.4mm Radial 7.5mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.17 ea

3,311 ship on Jun. 24


  • Jameco Part no.: 1983301
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E2104KF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
170+ $0.17
850+ $0.15
1700+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170
Capacitor Film 0.1uF 250 Volt PET 10% (10.3 X 5.8 X 8.4mm) Radial 7.5mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage250VDC
Tolerance10%
FamilyECQE(F)
ConstructionRadial
Size10.3 X 5.8 X 8.4mm
DielectricPLYE
Operating Temperature-Max (Cel)105
Operating Temperature-Min (Cel)-40
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)7.5
Seated Plane Height9.4mm(Max)
Product Depth5.8mm(Max)
Product Height (mm)8.4
Product Length10.3mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product