Capacitor Aluminum Electrolytic Radial 1 uF63v 85c 5x11 Electroltc ±20%

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R47/50 R47/50
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.25 ea

Clearance

292 ship on Jun. 27


  • Jameco Part no.: 115423
  • Manufacturer: Arndt
  • Manufacturer no.: R1/63
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Radial Capacitor 63V ±20%

Features

  • Capacitance: 1µF
  • Voltage: Rating: 63V
  • Tolerance:±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage63V
Tolerance20%
Size5 x 11 x 2mm
TypeElectrolytic
ConstructionRadial
Leakage Current0.01cv or 3uA
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance (pF)1000000


Report a problem
Suggest a product