3 Volt DC Motor - 4280 RPM

You may also like:
MS5N-1885-R MS5N-1885-R
RF-500TB-12560-R. RF-500TB-12560-R.
RF370CA-15370 RF370CA-15370
RF-370CH-10670-19.5 RF-370CH-10670-19.5
MD5-2445 MD5-2445
RF-300CA-11400-R RF-300CA-11400-R

$2.95 ea

158 ship on Oct. 22
200 ship on Dec. 12


  • Jameco Part no.: 1939589
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FF-130RH-15210
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

3 Volt DC Motor - 4280 RPM

Features


  • Nominal voltage: 3VDC
  • Voltage range: 1 - 4VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4280 RPM
  • Torque @ maximum efficiency: 5.8 g-cm
  • Efficiency: 50.0%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.24" / 0.21"
  • Size: 0.79" diameter x 0.98" depth
  • Screw Mount Dimensions: M2

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1-4
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)4280
    Torque @ Max. Efficiency (g-cm)5.8
    Efficiency50.0
    Terminal Type0.08/Solderable
    Shaft Diameter (inch)0.08
    CategoryDC Motors
    FamilyFF-130RH-15210
    Pin_Count2
    Product Height25.1mm
    Product Length20.4mm
    Product TypePower Misc
    Product Width15.4mm


    Report a problem
    Suggest a product