12VDC 5624 RPM Motor

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$1.25 ea

Clearance

297 ship on Jun. 24

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2167681
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-130SB-10410
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89

Request a Large Quantity Quote

12VDC Motor

Features:

  • Voltage: 12V
  • Voltage range: 1.6-16V
  • Rated power output: 1.05W
  • Current at max. efficiency: 200mA
  • Max. efficiency: 47%
  • Max.Torque: 71.2 g-cm
  • Max. RPM: 5,624
  • No load RPM: 8,000
  • No load current: 70mA
  • Max Operating Temperature 60°C
  • Shaft size: 0.079" Diameter x 0.52"L
  • Motor Size: 0.80" Diameter x 1.07"L
  • Plug-in type terminals


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1.6-16
Current @ Max. Efficiency (A)0.2
Speed @ Max. Efficiency (RPM)5624
Torque @ Max. Efficiency (g-cm)71.2
Efficiency47
Terminal TypePlug-in
Shaft Diameter (inch)0.079
Shaft Length (inch)0.52
CategoryDC Motors
Product TypePower Misc


Report a problem
Suggest a product