DC Motor 12VDC 108mA 4800 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$1.95 ea

Price Reduced

147 ship on Aug. 20

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 231732
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PC-130SF-09480-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 24VDC
  • Current @ maximum efficiency: 0.108A
  • Speed @ maximum efficiency: 4800 RPM
  • Torque @ maximum efficiency: 12.3 g-cm
  • Efficiency: 49.6%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.377"
  • Size: 0.803" diameter x 0.984" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-24
    Current @ Max. Efficiency (A)0.11
    Speed @ Max. Efficiency (RPM)4800
    Torque @ Max. Efficiency (g-cm)12.3
    Efficiency49.6
    Terminal Type0.08/Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.377
    CategoryDC Motors
    Product TypePower Misc


    Report a problem
    Suggest a product