Audio Transducer Piezo 7mA 3VDC 2800Hz to 3800Hz

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

$0.35 ea

Clearance

1,419 ship on Jun. 20


  • Jameco Part no.: 673900
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SEP-1172
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:
  • Requires driver circuit
  • Operating voltage: 12V @ 7mA
  • Voltage range: 3-28V
  • Sound output: 81dB
  • Frequency: 3300Hz
  • Size: 0.63"H x 1.2"Dia. (16mm H x 31.4mm Dia.)

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)3300
    Sound (dB)81
    Frequency Range2800Hz to 3800Hz
    Operating Voltage (Vp-p/mA)12/7
    Dimensions (inch)0.63H x 1.24Dia
    Voltage Range (Vp-p)3 - 28
    FamilySEP-1172
    Maximum Operating Supply Voltage28 VDC
    Maximum Operating Temperature60°C
    Maximum Resonant Frequency3800Hz
    Maximum Supply Current7mA
    Minimum Operating Supply Voltage3VDC
    Minimum Operating Temperature-20°C
    Minimum Sound Pressure81dBA
    MountingThrough Hole
    Product Height16mm
    Product TypeAudio Indicator and Alerts
    Termination MethodSolderable
    TypeTransducer
    Product Diameter31.4mm
    TechnologyPiezo


    Report a problem
    Suggest a product