18mm 10K Ohm Carbon Potentiometer with Countersunk Knob and SPST Switch

You may also like:
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
3386T-1-LS5K 3386T-1-LS5K
3386T-1-LS500K 3386T-1-LS500K
158-10K-R 158-10K-R

$0.99 ea

3,734 ship on Jun. 24


  • Jameco Part no.: 2280055
  • Manufacturer: Piher
  • Manufacturer no.: T18AI-2-103B2020
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

18mm 10K Ohm Carbon Potentiometer with Countersunk Knob and SPST Switch

Specifications

  • 10kΩ resistance, ±20% tolerance
  • With countersunk knob and SPST switch
  • Knob diameter: 23.5mm (0.93")
  • Carbon resistive element
  • Dust-proof enclosure
  • Logarithmic taper
  • Mechanical life: 10,000 cycles
  • Best used with audio amplifiers
  • Operating temperature: -25°C to +70° (-13°F to +158°F)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer SeriesT-18
TaperLog
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCarbon
Voltage Rating200
Number of Turns1
Actuator OrientationTop
Actuator TypeThumbwheel Knob with Switch
Type18mm Round
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
Width (mm)20
Height (mm)11.5
Length (mm)20
Termination StylePin
Diameter (mm)16
Shaft Diameter (mm)23.5


Report a problem
Suggest a product