1/8W 16mm 5k Ohm Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
24N-5K-15R-R 24N-5K-15R-R

$1.55 ea

646 ship on Jun. 25


  • Web Exclusive
# of units Price
1+ $1.55
10+ $1.39
100+ $1.05

Request a Large Quantity Quote

1/8W 16mm 5k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Termination Style: Solder Lugs
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV16AF
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.125 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Number of Turns1
MountingPanel Mount
Shaft Length8.5
Termination StyleSolderable Lug
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product