Rotary Trimmer Potentiometer 2K 250mW 20% THM

You may also like:
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

$0.49 ea

1,580 ship on Jun. 20


  • Jameco Part no.: 2276591
  • Manufacturer: Piher
  • Manufacturer no.: PT15B-2K
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.42
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Rotary Trimmer Potentiometer 2K 250mW 20% THM

Specifications

  • Termination Style: Pin
  • Product: Potentiometer
  • Number of Turns: 1
  • Resistance: 2 kOhms
  • Power Rating: 250 mW (1/4 W)
  • Tolerance: 20 %
  • Operating Temperature Range: - 25 C to + 70 C
  • Type: Rotary
  • Element Type: Carbon
  • Maximum Operating Temperature: + 70 C
  • Minimum Operating Temperature: - 25 C
  • Taper: Linear


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer SeriesPT-15
FamilyB
TaperLinear
Resistance (Ohms)2000
Tolerance (%)20
Power Rating0.25 W
Resistive Element MaterialCarbon
Voltage Rating250
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Arrow
Type15mm Round
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
Width (mm)15
Height (mm)17.5
Length (mm)6
Termination StylePin
Diameter (mm)15
Shaft Diameter (mm)3.8


Report a problem
Suggest a product