5k Ohm 2 Watt Potentiometer 10% 6.35mm

You may also like:
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
RV24AF-10-15R1-A100K RV24AF-10-15R1-A100K
RV4NAYSD103A RV4NAYSD103A
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K
RV4NAYSD102A RV4NAYSD102A

$14.95 ea

255 ship on Jun. 20


  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

RV4 Series 5k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer may vary: Clarostat, Allen Bradley, Precision Electronics, ETI Systems

Features

  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±5%

Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer Series53C/RV4
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating2 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
TypeRotary Metal
TechnologyMIL
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)120
MountingPanel Mount
Height (mm)36.12
Length (mm)36.52
Shaft Length.875
Termination StyleSolderable Lug
Diameter (mm)27.78
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product