Motor-Driven Potentiometer Linear Taper 50k Ohms Dual 3-6VDC D-Shaft 0.787"

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$2.95 ea

Price Reduced

114 ship on Aug. 19


  • Jameco Part no.: 2268839
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RC102-20F-B50K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

3-6VDC 50k Ohms Motorized Linear Taper Potentiometer

Features

  • Single shaft dual unit
  • Shaft diameter: 0.25" D-shaft
  • Motor Voltage: 3-6VDC
  • Current Rating: 100mA @ rotation, 150mA end slip
  • Rotational speed: 11±3sec/300° @ 4.5VDC
  • D-Shaft: 0.787" (20 mm)
  • PC mount (PC pins)


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRC102
TaperLinear
Resistance (Ohms)50000
Tolerance (%)20
Power Rating0.6 W
Voltage Rating6 V
Shaft TypeD
TypeRotary
MountingPanel Mount
Shaft Length0.787"
Termination StylePCB, Panel Mount
Diameter (mm)16
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product