Bus Switch 4 Element 1 In 14 Pin TSSOP Tube

National Semiconductor
834671
You may also like:
SN74CB3Q3257PW SN74CB3Q3257PW
SN74BCT760DW SN74BCT760DW

$2.45 ea

129 ship on Nov. 26


  • Jameco Part no.: 834671
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN74CB3T3125PW
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
20+ $2.45
100+ $2.13
200+ $1.88

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP


IC,SN74CB3T3125PW,QUADRUPLE FE T BUS SWITCH

Report a problem
Suggest a product
Specification Value
FamilySN74CB3T3125
Logic FamilyCB3T
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration1 x 1:1
Number of Elements per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Maximum On Resistance5Ohm(Typ)
Maximum High Level Output Current-128mA
Maximum Low Level Output Current128mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length5mm
Product TypeBus Switch


Report a problem
Suggest a product