3.7V 2600 mAh 18650-Cell High-Capacity Li-ion Rechargeable Battery

You may also like:
31778 31778
LBP-124500 LBP-124500
28988 28988
LJ503035 LJ503035

$11.95 ea

22 ship on Mar. 22
Lead time 1 week


  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95
100+ $8.95

Request a Large Quantity Quote

3.7V 2600 mAh 18650-Cell High-Capacity Li-ion Rechargeable Battery

This is a rechargeable Li-ion Cell in an "18650" form factor. Made by Tenergy, this cell is rated at 3.7V and 2600 mAh. This is a "protected" type of lithium cell, with a built in PCB. Ideal for use with the Li-ion Power Pack/Charger - 2 Cell (Parallax #28986) or flashlights.

Features

Applications

  • Portable power for data-logging applications
  • Mobile robots
  • Standby power / automatic power-switching
  • Automatic charging circuits

Specifications

  • 3.7 Volts
  • 2600 mAh
  • Size = "18650"

Related Products



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product