Set of 5 Durable Plastic Gears

You may also like:
GR-4 GR-4
GB191LB GB191LB
GB165 GB165
GB102 GB102
GB108 GB108
GB140LB GB140LB
GB213 GB213

$6.95 ea

255 ship on Jan. 21


  • Jameco Part no.: 1810072
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 80-54-3568
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
25+ $5.95

Request a Large Quantity Quote

Set of 5 Durable Plastic Gears

Features:

  • Polyethylene resin
  • Gears are 0.147" bore size
  • Bushings are 0.07" bore diameter
  • Tooth depth: 0.09"
  • Center hole fits 4mm shaft; bushing reduces it to 2mm
  • T10, T20, T30, T40, T50 and bushings (5 sets)
  • Approximate weight: 0.1 pounds (lbs.).

    Gear Dimensions

    T10 - Diameter: 0.465", Gear thickness: 0.229"
    T20 - Diameter: 0.838", Gear thickness: 0.225" (at center hub: 0.227")
    T30 - Diameter: 1.219", Gear thickness: 0.220" (at center hub: 0.219")
    T40 - Diameter: 1.642", Gear thickness: 0.220" (at center hub: 0.229")
    T50 - Diameter: 2.020", Gear thickness: 0.229" (at center hub: 0.226")

    Report a problem
    Suggest a product
  • Specification Value
    TypeGears
    MaterialPlastic
    Additional FeatureWith Bushing


    Report a problem
    Suggest a product