1 by 300 Amp Brushed DC Controller USB and Encoder inputs 10 to 50 Volts

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$645.99 ea

Lead time 1 weeks


  • Jameco Part no.: 2152753
  • Manufacturer: Roboteq
  • Manufacturer no.: HDC2450S
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $645.99

Request a Large Quantity Quote

HDC2450S - 1 x 300A, Brushed DC Motor Controller,USB and Encoder Inputs, 10-50V

  • Dual motor controller -120A, 10V-50V
  • Auto switch between USB, RS232, analog, or pulse based on user-defined priority
  • Open loop or closed loop speed control operation
  • Single channel
  • Dual quadrature encoder inputs with 32-bit counters
  • Up to 21 digital inputs

    Roboteq's HDC2450 controller is designed to convert commands received from a RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-use, it is delivered with all necessary cables and hardware and is ready to use in minutes.

    The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The HDC2450 features a high number of Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions. The controller's two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor.

    Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

    Documents:
    Datasheet

    User Manual

    PC Utility & Software


    Demo Video

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Additional FeatureBRUSHED DC,1x240A 10V-50V,2CH,4 INPUT ENCODERS


    Report a problem
    Suggest a product