Fan Timer

$16.09 ea

7 ship on Jun. 4


  • Part no.: 2211872
  • Manufacturer: Velleman
  • Manufacturer no.: K8041
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $16.09

Request a Large Quantity Quote

Fan Timer

Using this kit it is possible to switch on a fan (ventilator) together with the light. The fan will continue to run for a period of up to 5min (adjustable) after the light has been turned off. Very well suited for toilet or kitchen ventilation.

Features

  • Suitable for most types of ventilators
  • Solid state switching with noise suppression
  • Can be connected to existing installation
  • LED function indication
  • Can also be used without light as fan delay timer

    Specifications

  • Difficulty level: 3
  • Power supply: 110 to 240V AC (50/60Hz)
  • Maximum load: 200W
  • Delay range: from 10sec. to 5min.
  • Dimensions: 3.2 x 2.4"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product