Bus Transceiver Single 8-Channel 3-Straight 20-Pin TSSOP

Fairchild Semiconductor
74LVTH245MTCX
You may also like:
74LVX3245MTC 74LVX3245MTC
74LVT162244MTD 74LVT162244MTD
FST16211MTD FST16211MTD

$0.32 ea

Call 1-800-831-4242 for availability


  • Jameco Part no.: 1211871
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVTH245MTCX
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
90+ $0.32
450+ $0.27
900+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 90
Bus Transceiver Single 8-Channel 3-Straight 20-Pin TSSOP


IC,74LVTH245MTCX,LV OCTAL TRAN SC BH

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Gate TypeTRANSCEIVER
FamilyLVT
Number of Functions1
JESD-30 CodeR-PDSO-G20
Number of Terminals20
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) (ns)4
Seated Height-Max (mm)1.2
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2.7
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)0.65
Terminal PositionDUAL
Width (mm)4.4
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)3.3
TechnologyBICMOS
JESD-97 Codee3/e4
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Bits8
Output PolarityTRUE
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST
Additional FeatureWITH DIRECTION CONTROL
Length (mm)6.5
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product