Latch Transparent 3-Straight 16-Channel D-Type 48-Pin SSOP

819631
You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$1.19 ea

257 ship on Jul. 25


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
30+ $1.19
150+ $1.03
300+ $0.91

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Latch Transparent 3-Straight 16-Channel D-Type 48-Pin SSOP


IC,SN74LVTH16373DL,16-BIT TRAN SPARENT LATCH

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP
Gate TypeDRIVER
FamilyLVT
Number of Functions2
JESD-30 CodeR-PDSO-G48
Number of Terminals48
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) (ns)4.8
Seated Height-Max (mm)2.79
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2.7
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)0.635
Terminal PositionDUAL
Width (mm)7.49
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)3.3
TechnologyBICMOS
JESD-97 Codee4
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Bits8
Output PolarityTRUE
Terminal FinishNICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST
Length (mm)15.875
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product