Capacitor 1 uF 35 Volt 10% 4.5 X 8.6mm Radial 5.08mm Bulk

You may also like:
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TM10/16 TM10/16

$0.49 ea

738 ship on Aug. 27


  • Jameco Part no.: 1572916
  • Manufacturer: AVX
  • Manufacturer no.: T356A105K035AT
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Capacitor Tantalum Solid 1uF 35 Volt 10% (4.5 X 8.6mm) Radial 5.08 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)35
Tolerance10%
Capacitance (pF)1000000
FamilyT356
ConstructionRadial
Size4.5mm X 8.6mm
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormOutside Bend
Lead Diameter0.5mm
Lead Pitch For Radial5.08mm
Seated Plane Height8.6mm(Max)
Product Height8.6mm(Max)
Product Diameter4.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product