# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.45 |
Specification | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Male |
Product Type | PCB |
Termination | 0.318" Right Angle PCB |
Mounting | Jack Screw |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Brass |
Family | 1008 |
Contact Material | Brass |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Right Angle |
Current Rating | 5 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 18.4 mm |
Height | 12.5 mm |
Length | 30.81 mm |