LED Orange Diffused 5mm (T-1 3/4) 635nm 24mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.12 ea

4,229 In Stock
More Available – 11 weeks


  • Jameco Part no.: 107393
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LE3330
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5mm Diffused Orange LED

Specifications

  • Emitting color: Orange
  • Lens Feature: Diffused
  • LED size: T1-3/4 (5 mm)
  • LED diameter: 0.197" (5mm)
  • LED height: 0.3"
  • Lead length: 1.02"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.3V
  • Typical brightness: 24 mcd
  • Wavelength: 635 nm
  • Viewing angle: 36°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorOrange
Luminous Intensity24 mcd
Lens TypeDiffused
Viewing Angle36°
Typical Forward Voltage2.6 V
Typical Forward Current30 mA
Peak Wavelength635 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product