Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED IR Emitter Infrared Blue Grey 5mm (T-1 3/4) 940nm 210mW

You may also like:
LVIR3333 LVIR3333
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
LED-5mmIR LED-5mmIR

$0.49 ea

729 ship on Sep. 29
More Available – 3 weeks


  • Jameco Part no.: 1110914
  • Manufacturer: Vishay
  • Manufacturer no.: TSAL6100
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1 Element Infrared LED

TSAL6100 is a high efficiency infrared emitting diode in GaAlAs on GaAs technology, molded in clear, blue-grey tinted plastic packages. In comparison with the standard GaAs on GaAs technology these emitters achieve more than 100 % radiant power improvement at a similar wavelength. The forward voltages at low current and at high pulse current roughly correspond to the low values of the standard technology. Therefore these emitters are ideally suitable as high performance replacements of standard emitters

Features

  • Size: T1-3/4, 5.8mm
  • Wavelength: 940
  • Forward Voltage: 1.35V @ 100mA
  • Power Dissipation: 210mW
  • High Intensity
  • Diode height: 0.30in
  • Diode diameter: 0.98in
  • Terminal length: 1.04in
  • Diode lip/step height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    TypeIR Emitter
    ColorInfraRed
    Lens TypeBlue Grey
    Package5mm, T-1 3/4
    Wavelength940 nm
    Viewing Angle (deg)20
    Forward Voltage - Vf (Typ.)1.35
    Forward Current - If (Typ.)100 mA
    Height (mm)8.7
    Mounting0.1"
    Pin Count2


    Report a problem
    Suggest a product