AC to DC Wall Adapter Transformer Single Output 12 Volt 0.8 Amp 9.6 Watt

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU120050E8601 DCU120050E8601
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DDU120100Z2993 DDU120100Z2993

$8.95 ea

115 ship on Jan. 23
More Available – 13 weeks


  • Jameco Part no.: 117479
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU120080E6450
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

9.6 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .8 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3" x 2.3" x 2"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).8
Maximum Output Power (W)9.6
FamilyDDU
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product