Photocell CdS 8-16K Ohm at 10lux 300K at 0lux 400mW 350V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5003 CDS004-5003
CDS002-9008 CDS002-9008
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203

$1.79 ea

641 In Stock
1,000 ship on Aug. 13


  • Jameco Part no.: 120299
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS004-5001
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:

  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 300kΩ
  • Resistance (Light): 8kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications:

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Cell Resistance Min-Max @ 10 LUX (K ohms)8 to 16
Cell Resistance @ 0 Lux/10sec. (K ohms)300
Power Dissipation250 mW
Maximum Input Voltage250 VDC
Peak Spectral Response (nm)550
Typical Rise Time55
Typical Fall Time25
Height0.37 in.
Width0.43 in.
Lead Pitch1.44 mm, 0.3 in.


Report a problem
Suggest a product