Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $11.95 |
5+ | $10.95 |
25+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Output Voltage | 18 VAC |
Output Current | 1 A |
Power Rating | 18 VA |
Family | ReliaPro |
Input Voltage | 120 VAC |
Primary Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Primary Side Connection | NEMA 1-15P |
Polarity | N/A |
AC Cord Length | 6 ft. |
Agency Approvals | UL, CUL |
Length | 3.1 in. |
Width | 2.7 in. |
Height | 1.9 in. |
Color | Black |
Weight | 1.1 lbs. |
Number of Outputs | 1 |