PWR SUPLY,DS-DS MODULE,[email protected], CONVERTER & REGULATOR,

TYCO Power Systems
AXA003A0XZ
You may also like:
NID60S24-15 NID60S24-15
NID60S24-05 NID60S24-05
NID30S24-12 NID30S24-12
NID60S24-12 NID60S24-12
NID30S24-15 NID30S24-15
NID60S48-24 NID60S48-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1256905
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: AXA003A0XZ
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $12.69
25+ $11.49
50+ $10.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Module DC to DC 12VIN 1 Output 0.75 Volt to 5.5 Volt 3A 10-Pin SIP

POWER SUPPLY,DC TO DC CONVERTED,15 WATT,5 VOLTS @ 3A,SIP-5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.5
Output Current (A)3
Input Voltage (VDC)12
Efficiency (%)91
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.9
Width (inch)0.4
Height (inch)0.261


Report a problem
Suggest a product