LED Blue Diffused 5mm (T-1 3/4) 430nm 10mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E LTL-307E
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.99 ea

8,346 In Stock
More Available – 14 weeks


  • Jameco Part no.: 138691
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LVB3330
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

2-pin Blue Diffused LED

Specifications

  • Emitting color: Blue
  • Lens Feature: Color Diffused
  • Lens size: 5mm x 5mm 7.6mm
  • LED diameter: 5.9mm
  • Typical forward voltage: 5.5V
  • Typical brightness: 10mcd
  • Wavelength: 430nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorBlue
    Luminous Intensity10 mcd
    Lens TypeDiffused
    Viewing Angle36°
    Typical Forward Voltage5.5 V
    Typical Forward Current30 mA
    Peak Wavelength430 nm
    Height8.6mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product