CHIP QUIK SMD-1 REMOVAL KIT

You may also like:
22-023 22-023
415-1L 415-1L
10-4216 10-4216
SMD291AX10 SMD291AX10
1672-10S 1672-10S
22-238 22-238

$14.49 ea

64 ship on Jan. 16
Lead time 2 weeks


  • Jameco Part no.: 141305
  • Manufacturer: Chipquik
  • Manufacturer no.: SMD1
  • Jameco Catalog
# of units Price
1+ $14.49
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

Chipquik Surface Mount Removal Kit

This kit makes de-soldering super fast and easy. Through-hole and surface mount components will come out with ease, and without any wick at all! No more mess and no potential damage to printed circuit boards

Features:

  • Also works on lead-free solder joints
  • Removes QFP's, PLCC's, SOIC's, and chip components under 300 degrees Fahrenheit
  • 2.5 feet of this material is able to remove 1250-1500 SMD pins

Includes:

  • 2.5 feet of ChipQuik® removal alloy material
  • 1cc syringe of ChipQuik® no-clean rework paste flux
  • Alcohol pads for cleaning
  • Complete instructions for SMD removal and cleanup


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product