Electric Double Layer Memory Back-up Capacitor 1F 5.5VDC

You may also like:
EECS5R5V105 EECS5R5V105
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL106 EEC-A0EL106
EEC-A0EL335 EEC-A0EL335
DB-5R5D334 DB-5R5D334
DX-5R5H224 DX-5R5H224
DX-5R5H334 DX-5R5H334

$5.49 ea

105 ship on Nov. 24
More Available – 3 weeks


  • Jameco Part no.: 142957
  • Manufacturer: Panasonic
  • Manufacturer no.: EECF5R5U105
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
100+ $3.95
500+ $3.25

Request a Large Quantity Quote

Memory Back-Up Capacitor

1 F (1000000 uF)

Features:

  • Small size vs. capacitance
  • Voltage: 5.5VDC, 8VDC
  • Size (mm): 7.4 x 20.8

Applications:

  • Back-up on CMOS microcomputers, static RAM, DTSs (digital tuning systems)
  • Memory back-up of remote controllers


Report a problem
Suggest a product
Specification Value
Voltage5.5 VDC
Capacitance (F)1
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)20.5 x 7 x 5
ESR50 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product